
8-bit FLASH microcontroller featuring 32KB memory and 1KB RAM. Operates at up to 10MHz with 20us access time. Supports SPI, USART, and UART interfaces, with 59 I/Os including 37 programmable. Includes 3 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 68-pin PLCC for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Sign in to ask questions about the Texas Instruments COP8SCR9LVA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SCR9LVA8 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SCR9LVA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
