
The COP8SDE9HLQ9 is an 8KB FLASH microcontroller from Texas Instruments, featuring SPI, UART, and USART interfaces. It has 37 I/Os and an internal oscillator. The device is available in a surface mount package and operates over a temperature range of -40°C to 70°C. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not Compliant |
