
The COP8SDR9HVA8/63SN is a microcontroller from Texas Instruments with 32KB of FLASH memory and 1KB of RAM. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is RoHS compliant and lead-free, with a maximum supply voltage of 5.5V and a minimum of 2.7V. It features SPI, UART, and USART interfaces, and is available in a PLCC package with a surface mount configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Nickel, Tin |
| Frequency | 10MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | COP8SDR9 |
| RoHS | Compliant |