8-Bit CMOS Flash Microcontroller featuring 32KB FLASH memory and 1KB RAM. This surface mount device operates at up to 10MHz with an 8-bit data bus. Integrated peripherals include POR, PWM, and WDT, with SPI, USART, and UART interfaces. The microcontroller supports a supply voltage range of 2.7V to 5.5V and operates across an industrial temperature range of -40°C to 85°C. It is housed in a 44-PLCC package with Tin, Matte contact plating.
Texas Instruments COP8SDR9HVA8/NOPB technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | COP8™ 8S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SDR9HVA8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
