
The COP8SGE728M8/NOPB microcontroller from Texas Instruments features 8KB of OTP memory, a maximum operating temperature of 85°C, and is compliant with lead-free standards. It supports SPI, UART, and USART interfaces, and has 24 I/Os and 4 timers. The device is packaged in a SOIC package and is suitable for surface mount applications. The microcontroller operates within a supply voltage range of 2.7V to 5.5V and has a minimum operating temperature of -40°C.
Texas Instruments COP8SGE728M8/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 15MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| RoHS | Compliant |
No datasheet is available for this part.
