8-Bit CMOS Microcontroller featuring 8KB OTP memory, 256B RAM, and a 15MHz maximum frequency. Includes two comparators and a USART interface, alongside SPI and UART capabilities. Operates from 2.7V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 28-PDIP through-hole mount with tin, matte contact plating. Features 24 programmable I/O pins, 4 timers/counters, internal oscillator, POR, PWM, and a watchdog timer.
Sign in to ask questions about the Texas Instruments COP8SGE728N8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SGE728N8/NOPB technical specifications.
| Access Time | 15us |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | USART, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SGE728N8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.