8-BIT, OTPROM, 15MHz, MICROCONTROLLER, PDIP40, DIP-40
Texas Instruments COP8SGE740N8 technical specifications.
| Access Time | 15us |
| Package/Case | DIP |
| Frequency | 1.5MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SGE740N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.