
8-Bit CMOS Microcontroller (MCU) featuring 8KB OTP memory, operating at up to 15MHz. This surface-mount device offers 40 I/Os, including 44 programmable, with integrated USART, SPI, and UART interfaces. Includes 4 timers/counters, POR, PWM, and WDT peripherals, and 256B RAM. Operates from 2.7V to 5.5V supply, with a temperature range of -40°C to 125°C.
Texas Instruments COP8SGE744V8/NOPB technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | USART, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| RoHS | Compliant |
No datasheet is available for this part.
