
IC MCU 8BIT 8KB OTP 44PQFP
Sign in to ask questions about the Texas Instruments COP8SGE7VEJ8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SGE7VEJ8/NOPB technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | USART, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SGE7VEJ8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
