IC,MICROCONTROLLER,8-BIT,COP800 CPU,CMOS,LDCC,44PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Bit Size | 8 |
| Speed | 15 |
| ROM Programmability | MROM |
| ROM (words) | 20480 |
| RAM (bytes) | 512 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |