
8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO28, SOIC-28
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | USART, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| RoHS | Not CompliantNo |
