
8-bit microcontroller featuring 32KB EPROM/OTP memory and 512B RAM. Operates at up to 15MHz with an internal oscillator. Offers 24 I/Os, 40 programmable I/Os, and 4 timers/counters. Includes USART, SPI, and UART interfaces, along with POR, PWM, and WDT peripherals. Encased in a 28-pin SOIC package with tin-matte plating, suitable for surface mounting. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SGR728M7/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SGR728M7/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | USART, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SGR728M7/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
