8-Bit CMOS Microcontroller (MCU) featuring 32KB of OTP memory, operating up to 15MHz. Includes two comparators and a USART interface, alongside SPI and UART capabilities. This surface mount device is housed in a 28-SOIC package with 24 I/Os and 40 programmable I/Os. It offers 512B RAM, four timers/counters, and peripherals like POR, PWM, and WDT. Operates from 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 85°C.
Texas Instruments COP8SGR728M8 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Height | 2.34mm |
| Interface | USART, SPI, UART |
| Lead Free | Contains Lead |
| Length | 17.91mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP, EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SGR728M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.