
8-Bit CMOS OTP Based with 32k Memory, Two Comparators, and USART 28-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Texas Instruments COP8SGR728M8/NOPB technical specifications.
| Access Time | 15us |
| Package/Case | SOIC W |
| Frequency | 15MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| RoHS | Compliant |
No datasheet is available for this part.
