8-bit CMOS microcontroller featuring 32KB OTP memory, 512B RAM, and an 8-bit data bus. Operates at up to 15MHz with an internal oscillator, supporting USART, SPI, and UART interfaces. Includes 24 I/Os, 40 programmable I/Os, four timers/counters, and peripherals like POR, PWM, and a watchdog timer. Packaged in a 28-PDIP with tin matte contact plating, suitable for through-hole mounting. Operates within a 2.7V to 5.5V supply voltage range and a temperature range of -40°C to 85°C.
Texas Instruments COP8SGR728N8/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | USART, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SGR728N8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.