
8-bit microcontroller featuring 32KB OTP/EEPROM memory and 512B RAM. Operates at a maximum frequency of 15MHz with an access time of 15µs. Offers SPI, UART, and USART interfaces, 3 timers/counters, and 36 I/Os. Includes POR, PWM, and WDT peripherals. Packaged in a 40-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments COP8SGR740N8 technical specifications.
| Access Time | 15us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 1.5MHz |
| Height | 4.19mm |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SGR740N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.