The COP8SGR744J3 is a 44-pin quad flatpack microcontroller from Texas Instruments. It features an 8-bit 15 MHz MCU with 40 I/O lines, OTPROM, and PWM channels. The device is available in a QCCJ package type and operates within a temperature range of unspecified limits. Compliance with specific standards is not mentioned.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |