8-bit microcontroller featuring 32KB EPROM/OTP memory and 512B RAM, operating at up to 15MHz. This surface mount device supports USART, SPI, and UART serial interfaces, with 40 I/Os and 44 programmable I/Os. It includes four timers/counters, POR, PWM, and WDT peripherals, with an internal oscillator. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 125°C.
Texas Instruments COP8SGR744V8 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | USART, SPI, UART, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SGR744V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.