
8-bit microcontroller (MCU) featuring 32KB OTP/EPROM memory, an 8-bit data bus, and a maximum frequency of 15MHz. This surface-mount device operates with a supply voltage of 2.7V to 5.5V and includes SPI, UART, and USART interfaces. It offers 40 I/Os, 36 programmable I/Os, and 4 timers/counters, along with peripherals like POR, PWM, and a watchdog timer. Operating temperature range is -40°C to 125°C, with tin/matte contact plating and an internal oscillator.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| RoHS | Compliant |