8-Bit CMOS Microcontroller featuring 32KB EPROM/OTP/EEPROM memory, operating at up to 15MHz. Includes two comparators, a USART, SPI, and UART interface. This surface mount device in a 44-PLCC package offers 40 I/Os, 4 timers/counters, POR, PWM, and WDT peripherals. Operates from 2.7V to 5.5V supply, with an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments COP8SGR744V8/NOPB technical specifications.
| Access Time | 15us |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Height | 3.68mm |
| Interface | USART, SPI, UART |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP, EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| Width | 16.51mm |
| RoHS | Compliant |
No datasheet is available for this part.
