Texas Instruments COP8SGR7HLQ8 technical specifications.
| Access Time | 15us |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SGR7HLQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
