
8-Bit CMOS Flash Microcontroller (MCU) featuring 4KB FLASH memory and 128B RAM. Operates at up to 15MHz with an 8-bit data bus. Offers I2C, SPI, SMBus, and 2-Wire interfaces. Includes POR, PWM, and WDT peripherals. Packaged in a 28-SOIC (SOIC W) surface mount case with tin, matte contact plating.
Texas Instruments COP8TAC9EMW8/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | I2C, SPI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | COP8™ 8T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8TAC9EMW8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
