8-bit microcontroller featuring 2048 words of MROM and 128 bytes of RAM. Operates at up to 4MHz with 24 I/O lines. Housed in a 28-terminal PDIP package (R-PDIP-T28) with a commercial temperature grade, functioning between 0°C and 70°C. Supports a supply voltage range of 2.3V to 4V and includes PWM channels.
Texas Instruments COP940C-XXX/N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP940C-XXX/N to view detailed technical specifications.
No datasheet is available for this part.