8-bit microcontroller featuring 2048 words of MROM and 128 bytes of RAM. This commercial temperature grade device operates from a 2.5V to 4.5V supply, with a nominal voltage of 3V, and a maximum supply current of 8mA. It offers a maximum clock frequency of 10MHz and includes 16 I/O lines, with PWM channels available. Packaged in a 20-terminal PDIP (R-PDIP-T20) with a dual terminal position, it operates between 0°C and 70°C.
Texas Instruments COP942CJ-XXX/N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP942CJ-XXX/N to view detailed technical specifications.
No datasheet is available for this part.