8-bit microcontroller operating at a maximum clock frequency of 10MHz. This device features 8192 words of MROM and 256 bytes of RAM. It offers 40 I/O lines and includes PWM channels. Packaged in a 44-terminal PQCC (S-PQCC-J44) with dimensions of 16.51mm x 16.51mm, it operates within a temperature range of -55°C to 125°C and supports a nominal supply voltage of 5V.
Texas Instruments COPEG688-XXX/V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COPEG688-XXX/V to view detailed technical specifications.
No datasheet is available for this part.