
Reprogrammable Connectivity Processor 48-Pin LAM CSP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CP3BT10K38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CP3BT10K38 technical specifications.
| Access Time | 24us |
| Frequency | 24MHz |
| Interface | SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3BT10K38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
