The CP3BT23G18NEP/NOPB is a 256KB FLASH microcontroller from Texas Instruments. It features a 16-bit data bus width and supports SPI and CAN interfaces. The device operates at a maximum frequency of 24MHz and has a maximum operating temperature of 85°C. It is available in a LQFP package and is RoHS compliant. The microcontroller has 2 timers/counters and 32KB of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Interface | SPI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 72 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | FLASH (256 kB) |
| RoHS | Compliant |