
Reprogrammable Connectivity Processor 128-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CP3BT26G18NEP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Interface | SPI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | FLASH (256 kB) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3BT26G18NEP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
