
Texas Instruments CP3BT26G18NEPX/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Interface | SPI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | FLASH (256 kB) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3BT26G18NEPX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
