
Texas Instruments CP3CN17K38 technical specifications.
| Interface | SPI, CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3CN17K38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
