20V, N ch NexFET MOSFET™, single LGA0.6x0.7, 1460mOhm 3-PICOSTAR -55 to 150
Texas Instruments CSD15380F3T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD15380F3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.