
N-channel Power MOSFET, VSON-CLIP EP package, 8-pin SMT with no leads. Features 25V drain-source voltage, 33A continuous drain current, and 2mOhm drain-source resistance at 8V. Utilizes NexFET process technology for enhanced performance. Single element configuration with quad drain and triple source. Operates from -55°C to 150°C.
Sign in to ask questions about the Texas Instruments CSD16325Q5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD16325Q5C technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | VSON-CLIP EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | NexFET |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | 10V |
| Maximum Continuous Drain Current | 33A |
| Maximum Drain Source Resistance | 2@8VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | [email protected]pF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CSD16325Q5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.