
N-channel Power MOSFET, 25V drain-source voltage, 21A continuous drain current. Features NexFET process technology, 4.5mOhm maximum drain-source resistance at 8V, and 6.5nC typical gate charge at 4.5V. Housed in an 8-pin VSON-CLIP EP package (3.3x3.3x1mm) with exposed pad, suitable for surface mounting. Operates from -55°C to 150°C.
Sign in to ask questions about the Texas Instruments CSD16340Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD16340Q3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | VSON-CLIP EP |
| Package Description | Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | NexFET |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | 10V |
| Maximum Continuous Drain Current | 21A |
| Maximum Gate Threshold Voltage | 1.1V |
| Maximum Drain Source Resistance | 4.5@8VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | [email protected]pF |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 730pF |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CSD16340Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.