25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150
Sign in to ask questions about the Texas Instruments CSD16340Q3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD16340Q3T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD16340Q3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.