
N-channel NexFET™ MOSFET, 25V drain-to-source breakdown voltage, 1.8mOhm Rds On at 100A continuous drain current. Features a single SON5x6 package with tin, matte contact plating, suitable for surface mount applications. Operates across a wide temperature range of -55°C to 150°C with a maximum power dissipation of 3.2W. Includes fast switching characteristics with a 12.7ns fall time and 16.6ns turn-on delay.
Sign in to ask questions about the Texas Instruments CSD16415Q5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD16415Q5 technical specifications.
| Package/Case | VSON |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 990mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 12.7ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.05mm |
| Input Capacitance | 4.1nF |
| Length | 6.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Rds On Max | 1.15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 16.6ns |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD16415Q5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
