N-channel NexFET™ MOSFET, 25V drain-source voltage, 0.82mΩ on-resistance. Single element, 5-terminal device with dual terminal position. Operating temperature range from -55°C to 150°C. Encased in a SON5x6 package with 8-VSON-CLIP configuration.
Texas Instruments CSD16570Q5BT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD16570Q5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.