30V N-channel NexFET™ MOSFET, single SON2x2 package. Features 32mOhm Rds(on) and a 6-WSON footprint with dual terminal positions. Operates across a temperature range of -55°C to 150°C.
Texas Instruments CSD17313Q2T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17313Q2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.