
N-Channel MOSFET, 30V Drain to Source Breakdown Voltage, 60A Continuous Drain Current, and 6.5mR Drain to Source Resistance. Features include a 1.5V Threshold Voltage, 2.05nF Input Capacitance, and fast switching times with a 3.4ns Fall Time. Operates within a -55°C to 150°C temperature range, with a 2.6W Max Power Dissipation. Packaged in a 3.25mm x 3.1mm x 0.9mm VSON package for surface mounting, this RoHS compliant component offers Tin contact plating.
Sign in to ask questions about the Texas Instruments CSD17552Q3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD17552Q3A technical specifications.
| Package/Case | VSON |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 2.05nF |
| Lead Free | Lead Free |
| Length | 3.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.6W |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7.2ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD17552Q3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.