15A, 30V, 0.0081ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, VSON-8
Texas Instruments CSD17552Q3AT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.