
N-channel NexFET™ MOSFET, surface mount, VSON package. Features 30V drain-to-source breakdown voltage and 1.8mΩ drain-to-source resistance. Continuous drain current up to 100A, with a maximum power dissipation of 3.1W. Operates from -55°C to 150°C. Includes 12ns fall time and 14ns turn-on delay.
Texas Instruments CSD17556Q5B technical specifications.
| Package/Case | VSON |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 7.02nF |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.4mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 14ns |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD17556Q5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
