30V, N ch NexFET MOSFET™, single SON5x6, 1.8mOhm 8-VSON-CLIP -55 to 150
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD17556Q5BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17556Q5BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.