N-channel NexFET™ MOSFET, 30V drain-source voltage, featuring 9.4mOhm on-resistance at 8V gate-source voltage. This single MOSFET is housed in a compact 3x3 SON package with 5 terminals arranged in a dual position. Designed for efficient power switching applications.
Sign in to ask questions about the Texas Instruments CSD17578Q3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD17578Q3A technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17578Q3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.