30V, N ch NexFET MOSFET™, single LGA 0.8x1.5, 33mOhm 3-PICOSTAR -55 to 150
Sign in to ask questions about the Texas Instruments CSD17585F5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD17585F5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17585F5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.