N-channel NexFET MOSFET, single element, 3-terminal device in an LGA package. Features 30V drain-source voltage and 33mOhm on-resistance. Designed for efficient power switching with a temperature range of -55 to 150°C.
Sign in to ask questions about the Texas Instruments CSD17585F5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD17585F5T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17585F5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.