N-channel NexFET™ MOSFET, single element, TO-220 package. Features 40V drain-to-source breakdown voltage and 7mΩ (typical) drain-to-source resistance. Supports continuous drain current of 85A with a maximum power dissipation of 93W. Operating temperature range from -55°C to 150°C. RoHS compliant with lead-free construction.
Texas Instruments CSD18504KCS technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 93W |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 11.2ns |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD18504KCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.