
N-channel NexFET™ MOSFET, single element, TO-220 package. Features 60V drain-to-source voltage, 4.2mΩ drain-to-source resistance, and 100A continuous drain current. Operates from -55°C to 150°C with a maximum power dissipation of 216W. Includes 7.8ns turn-on delay and 24.2ns turn-off delay. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD18532KCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD18532KCS technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 4.68nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 216W |
| Mount | Through Hole |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 216W |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Thickness | 4.58mm |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 24.2ns |
| Turn-On Delay Time | 7.8ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD18532KCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
