
60V N-channel NexFET™ power MOSFET featuring 9.8mΩ Rds On at 10V Vgs. This single-element MOSFET offers a continuous drain current of 50A and a maximum power dissipation of 3.1W. The device is housed in a 5mm x 6mm SON package with tin, matte contact plating, suitable for surface mounting. Key electrical characteristics include a 60V drain-to-source breakdown voltage and a 1.9V nominal gate-to-source threshold voltage. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Texas Instruments CSD18534Q5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD18534Q5A technical specifications.
| Package/Case | SON |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.77nF |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 9.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5.2ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD18534Q5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
