N-channel NexFET™ MOSFET, 60V drain-source voltage, 9.8mOhm drain-source on-resistance at 8V gate-source voltage. Single element, 5-terminal device with DUAL terminal position. Operates across a temperature range of -55°C to 150°C. Packaged in a SON5x6 footprint.
Sign in to ask questions about the Texas Instruments CSD18534Q5AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD18534Q5AT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18534Q5AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.