60-V, N channel NexFET™ power MOSFET, single TO-220, 2 mOhm 3-TO-220 -55 to 175
Texas Instruments CSD18535KCS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18535KCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.