
N-channel NexFET™ MOSFET, 60V drain-source voltage, 2.2mΩ on-resistance. Single element, 5-terminal device with dual terminal positions. Operating temperature range from -55°C to 175°C. Packaged in a SON5x6 with CLIP technology.
Sign in to ask questions about the Texas Instruments CSD18540Q5BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD18540Q5BT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18540Q5BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.